DSP1A-DC5V

Panasonic Industrial Devices
769-DSP1A-DC5V
DSP1A-DC5V

Mfr.:

Description:
General Purpose Relays 8A 5VDC SPST-NO SEALED PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 929

Stock:
929 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,22 € 4,22 €
3,99 € 39,90 €
3,80 € 95,00 €
3,55 € 177,50 €
3,41 € 341,00 €
3,23 € 807,50 €
3,02 € 7.550,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
Polarized
5 VDC
1 Form A (SPST-NO)
8 A
Solder Pin
Through Hole
250 VAC, 125 VDC
Solder Pin
Non-Latching
83 Ohms
60.2 mA
Silver Tin Oxide (AgSnO)
DSP
20.2 mm
11 mm
10.5 mm
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 300 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 4,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DSPx General Purpose Relays

Panasonic DSPx General Purpose Relays are small polarized power relays with different contact arrangements (1a,2a, and 1a1b) and high switching capability. These general-purpose relays are compact in size, 11mm x 20.2mm x 10.5mm dimensions, with high contact ratings, and feature high breakdown voltage and high sensitivity. The DSPx relays come with a sealed construction that allows automatic washing. These DSPx relays operate at large surge withstand voltage up to 5000V, and PC board sockets are also available for ease of replacement. Panasonic DSPx General Purpose Relays are ideal for offices and industrial electronic devices, office equipment, measuring instruments, and terminal devices of information processing equipment.