DK2a-L2-9V

Panasonic Industrial Devices
769-DK2A-L2-9V
DK2a-L2-9V

Mfr.:

Description:
General Purpose Relays DK Relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
42 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,20 € 12,20 €
11,51 € 115,10 €
10,86 € 271,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
9 V
2 Form A (DPST-NO)
8 A
Solder Pin
Through Hole
125 VDC, 250 VAC
Solder Pin
Dual Coil Latching
405 Ohms
22.2 mA
Silver Nickel (AgNi)
DK
20 mm
12.5 mm
10 mm
Brand: Panasonic Industrial Devices
Maximum Switching Current: 8 A
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.