DK1a1b-3V

Panasonic Industrial Devices
769-DK1A1B-3V
DK1a1b-3V

Mfr.:

Description:
General Purpose Relays 1FormA, 1FormB,3VDC 10A 250VAC 10A 30VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,71 € 8,71 €
8,00 € 80,00 €
7,65 € 191,25 €
7,38 € 369,00 €
7,13 € 713,00 €
6,86 € 1.715,00 €
6,83 € 3.415,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: General Purpose Relays
RoHS:  
Power Relays
3 VDC
1 Form A (SPST-NO), 1 Form B (SPST-NC)
8 A
Through Hole
Solder Pin
Non-Latching
45 Ohms
66.6 mA
Silver Nickel (AgNi)
DK
Bulk
Brand: Panasonic Industrial Devices
Power Consumption: 200 mW
Product Type: General Purpose Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.