CM1F-R-12V

Panasonic Industrial Devices
769-CM1F-R-12V
CM1F-R-12V

Mfr.:

Description:
Automotive Relays 1 Form C, 12VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,96 € 4,96 €
4,65 € 46,50 €
4,14 € 103,50 €
3,14 € 157,00 €
3,11 € 311,00 €
3,03 € 1.515,00 €
2,90 € 2.900,00 €
2,84 € 7.100,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
Plug In
Silver Alloy (Ag)
CM
Bulk
Brand: Panasonic Industrial Devices
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Power Consumption: 1.7 W
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM Automotive Relays

Panasonic CM Automotive Relays offers Micro‑ISO form-factor relays that deliver robust performance in a compact package. These relays are available in sealed or flux‑tight protective constructions. The CM automotive relays feature a wide lineup of 1 Form A (SPST) or 1 Form C (SPDT) contact arrangements. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CM automotive relays are ideal for fan motors, heaters, head lamps, air compressors, ABS, blower fans, and defoggers.