CM1-R-P-24V

Panasonic Industrial Devices
769-CM1-R-P-24V
CM1-R-P-24V

Mfr.:

Description:
Automotive Relays CM Automotive R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
4,03 € 40,30 €
3,59 € 89,75 €
3,08 € 154,00 €
3,02 € 302,00 €
2,90 € 725,00 €
2,82 € 1.410,00 €
2,79 € 2.790,00 €
2,75 € 6.875,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
24 V
1 Form C (SPDT-NO, NC)
15 A
96 Ohms
125 mA
28 V
PCB Mount
Silver Alloy (Ag)
CM
20 mm
15 mm
22 mm
Brand: Panasonic Industrial Devices
Contact Termination: Solder Terminal
Power Consumption: 2 W
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Type: Micro ISO Relay
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410050
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CM Automotive Relays

Panasonic CM Automotive Relays offers Micro‑ISO form-factor relays that deliver robust performance in a compact package. These relays are available in sealed or flux‑tight protective constructions. The CM automotive relays feature a wide lineup of 1 Form A (SPST) or 1 Form C (SPDT) contact arrangements. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CM automotive relays are ideal for fan motors, heaters, head lamps, air compressors, ABS, blower fans, and defoggers.