CF2-12V

Panasonic Industrial Devices
769-CF2-12V
CF2-12V

Mfr.:

Description:
Automotive Relays 30A 12VDC 1 FORM C X 2

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC), 1 Form C (SPDT-NO, NC)
225 Ohms
53.3 mA
PCB Mount
Silver Alloy (Ag)
Brand: Panasonic Industrial Devices
Coil Termination: Solder Terminal
Contact Termination: Solder Terminal
Power Consumption: 640 mW
Product Type: Automotive Relays
Factory Pack Quantity: 35
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.