CB1aVF-R-12V

Panasonic Industrial Devices
769-CB1AVF-R-12V
CB1aVF-R-12V

Mfr.:

Description:
Automotive Relays 35A CB Relay (Vented)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,04 € 152,00 €
2,94 € 294,00 €
2,77 € 692,50 €
2,67 € 1.335,00 €
2,59 € 2.590,00 €
2,55 € 6.375,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
12 VDC
1 Form A (SPST-NO)
35 A
Plug In
Silver Alloy (Ag)
CB-35A
Bulk
Brand: Panasonic Industrial Devices
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Power Consumption: 1.6 W
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090