CB1aH-T-R-24V

Panasonic Industrial Devices
769-CB1AH-T-R-24V
CB1aH-T-R-24V

Mfr.:

Description:
Automotive Relays CB Automotive R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,75 € 7,75 €
7,27 € 72,70 €
6,46 € 161,50 €
6,13 € 306,50 €
5,81 € 581,00 €
5,39 € 1.347,50 €
5,20 € 2.600,00 €
5,02 € 5.020,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
24 VDC
1 Form A (SPST-NO)
20 A
Plug In
Silver Alloy (Ag)
CB
Bulk
Brand: Panasonic Industrial Devices
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Power Consumption: 1.8 W
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536419089
CNHTS:
8536411090
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CB Automotive Relays

Panasonic CB Automotive Relays are compact and high-capacity DC switching automotive relays available in SPST (1 Form A) or SPDT (1 Form C) contact arrangement. These relays offer an International Organization for Standardization (Mini-ISO) terminal arrangement. The CB Mini-ISO automotive relays feature a 40A standard-type switching capacity and up to 70A @ 14VDC high-capacity version. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CB Mini-ISO automotive relays are ideal for automobiles (cell motors, air compressors, ABS, and EPS), construction equipment, conveyor, and agricultural equipment.