CB1F-R-12V

Panasonic Industrial Devices
769-CB1F-R-12V
CB1F-R-12V

Mfr.:

Description:
Automotive Relays 40A 12VDC 1 FORM C W/RES QC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231
Can Dispatch Immediately
On Order:
100
Expected 7/20/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,93 € 4,93 €
4,39 € 43,90 €
4,20 € 105,00 €
3,95 € 197,50 €
3,94 € 394,00 €
3,35 € 837,50 €
3,34 € 1.670,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
40 A
89.5 Ohms
134 mA
Plug In
Silver Alloy (Ag)
CB
Bulk
Brand: Panasonic Industrial Devices
Coil Termination: Quick Connect
Contact Termination: Quick Connect
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 1.4 W
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
PANASONIC CB1 SERIES AUTOMOTIVE RELAYS

Panasonic's Automotive Relays can be used with relay
sockets from NTE. The corresponding relay with socket is
noted below.

PANASONIC PART NUMBERS
769-CB1-12V 526-R95-188 or 526-R95160
769-CB1-24V 526-R95-188 or 526-R95160
769-CB1A-12V 526-R95160A
769-CB1A-24V 526-R95160A
769-CB1AH-12V 526-R95160A
769-CB1-R-12V 526-R95-188 or 526-R95160
769-CB1F-12V 526-R95-188 or 526-R95160
769-CB1F-24V 526-R95-188 or 526-R95160
769-CB1F-R-12V 526-R95-188 or 526-R95160
769-CB1F-R-24V 526-R95-188 or 526-R95160

526-R95-188 has wire leads.
526-R95160 has PCB contacts
526-R95160A includes terminals and is for the 4 contact
relays.



5-0409-2

TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

CB Automotive Relays

Panasonic CB Automotive Relays are compact and high-capacity DC switching automotive relays available in SPST (1 Form A) or SPDT (1 Form C) contact arrangement. These relays offer an International Organization for Standardization (Mini-ISO) terminal arrangement. The CB Mini-ISO automotive relays feature a 40A standard-type switching capacity and up to 70A @ 14VDC high-capacity version. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CB Mini-ISO automotive relays are ideal for automobiles (cell motors, air compressors, ABS, and EPS), construction equipment, conveyor, and agricultural equipment.