CB1AH-T-R-P-12V

Panasonic Industrial Devices
769-CB1AH-T-R-P-12V
CB1AH-T-R-P-12V

Mfr.:

Description:
Automotive Relays CB Relay (High CAP, 1form a,Heat resistant, Resistor, P boad)

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,25 € 312,50 €
6,07 € 607,00 €
5,70 € 1.425,00 €
5,52 € 2.760,00 €
5,33 € 5.330,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
12 VDC
1 Form A (SPST-NO)
40 A
PCB Mount
Silver Alloy (Ag)
CB
Bulk
Brand: Panasonic Industrial Devices
Coil Termination: Solder Terminal
Contact Termination: Solder Terminal
Power Consumption: 1.4 W
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536419089
CNHTS:
8536411090
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CB Automotive Relays

Panasonic CB Automotive Relays are compact and high-capacity DC switching automotive relays available in SPST (1 Form A) or SPDT (1 Form C) contact arrangement. These relays offer an International Organization for Standardization (Mini-ISO) terminal arrangement. The CB Mini-ISO automotive relays feature a 40A standard-type switching capacity and up to 70A @ 14VDC high-capacity version. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CB Mini-ISO automotive relays are ideal for automobiles (cell motors, air compressors, ABS, and EPS), construction equipment, conveyor, and agricultural equipment.