CB1AH-P-12V

Panasonic Industrial Devices
769-CB1AHP12V
CB1AH-P-12V

Mfr.:

Description:
Automotive Relays 70AMP 12VDC 1 FORM A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.810
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,15 € 4,15 €
3,80 € 38,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
40 A
103 Ohms
117 mA
PCB Mount
Silver Alloy (Ag)
CB
Bulk
Brand: Panasonic Industrial Devices
Coil Termination: Solder Terminal
Contact Termination: Tabs
Power Consumption: 1.4 W
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CB Automotive Relays

Panasonic CB Automotive Relays are compact and high-capacity DC switching automotive relays available in SPST (1 Form A) or SPDT (1 Form C) contact arrangement. These relays offer an International Organization for Standardization (Mini-ISO) terminal arrangement. The CB Mini-ISO automotive relays feature a 40A standard-type switching capacity and up to 70A @ 14VDC high-capacity version. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CB Mini-ISO automotive relays are ideal for automobiles (cell motors, air compressors, ABS, and EPS), construction equipment, conveyor, and agricultural equipment.