CB1AF-R-P-12V

Panasonic Industrial Devices
769-CB1AF-R-P-12V
CB1AF-R-P-12V

Mfr.:

Description:
Automotive Relays 1 Form A 12V with resistor inside

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,96 € 5,96 €
5,58 € 55,80 €
4,96 € 124,00 €
4,71 € 235,50 €
4,46 € 446,00 €
4,21 € 1.052,50 €
4,07 € 2.035,00 €
3,92 € 3.920,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
RoHS:  
12 VDC
1 Form A (SPST-NO)
40 A
PCB Mount
Silver Alloy (Ag)
CB
Bulk
Brand: Panasonic Industrial Devices
Coil Termination: Solder Terminal
Contact Termination: Solder Terminal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Power Consumption: 1.4 W
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536419089
CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99