CB1A-R-SM-24V

Panasonic Industrial Devices
769-CB1A-R-SM-24V
CB1A-R-SM-24V

Mfr.:

Description:
Automotive Relays RELAY AUTO 24VDC W/RES SEAL BRKT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
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
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,20 € 210,00 €
3,87 € 387,00 €
3,44 € 860,00 €
3,23 € 1.615,00 €
3,01 € 3.010,00 €
2,91 € 7.275,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Automotive Relays
RoHS:  
24 VDC
CB
Bulk
Brand: Panasonic Industrial Devices
Product Type: Automotive Relays
Factory Pack Quantity: 50
Subcategory: Relays
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
8536411090
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CB Automotive Relays

Panasonic CB Automotive Relays are compact and high-capacity DC switching automotive relays available in SPST (1 Form A) or SPDT (1 Form C) contact arrangement. These relays offer an International Organization for Standardization (Mini-ISO) terminal arrangement. The CB Mini-ISO automotive relays feature a 40A standard-type switching capacity and up to 70A @ 14VDC high-capacity version. These relays provide a built-in resistor option for coil protection against EMF and high heat resistance up to 125°C. The CB Mini-ISO automotive relays are ideal for automobiles (cell motors, air compressors, ABS, and EPS), construction equipment, conveyor, and agricultural equipment.