AYF530465T

Panasonic Industrial Devices
769-AYF530465T
AYF530465T

Mfr.:

Description:
FFC & FPC Connectors .5A 50VAC/DC 4 pins .5mm pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.062

Stock:
11.062
Can Dispatch Immediately
On Order:
10.000
Expected 6/8/2026
15.000
Expected 9/15/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,567 € 5,67 €
0,506 € 12,65 €
0,482 € 48,20 €
0,43 € 107,50 €
0,409 € 409,00 €
0,384 € 960,00 €
Full Reel (Order in multiples of 5000)
0,373 € 1.865,00 €
0,355 € 3.550,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
0,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
4 Position
0.5 mm
SMD/SMT
Right Angle
Dual Contact
Gold
500 mA
Y5BW
- 55 C
+ 85 C
Reel
Cut Tape
Brand: Panasonic Industrial Devices
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Unit Weight: 182,477 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FFC & FPC Connectors

Panasonic FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm. These connectors offer mechanical design freedom with double top and bottom contacts that eliminate the need of using different connectors (with either top or bottom contacts).

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

FEATURED PRODUCTS
PANASONIC