AYC6F2010

Panasonic Industrial Devices
769-AYC6F2010
AYC6F2010

Mfr.:

Description:
FFC & FPC Connectors 1A 50VDC 800VAC 20-pin Header 29.8mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 644

Stock:
644 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,64 € 3,64 €
3,10 € 31,00 €
2,76 € 69,00 €
2,63 € 263,00 €
2,47 € 617,50 €
Full Reel (Order in multiples of 500)
2,46 € 1.230,00 €
2,14 € 2.140,00 €
2,09 € 5.225,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: FFC & FPC Connectors
RoHS:  
CF2
Reel
Cut Tape
MouseReel
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 500
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

CF2 Board-to-FPC Automotive Connectors

Panasonic CF2 Board-to-FPC Automotive Connectors are lightweight 50VDC connectors suitable for automotive battery management systems (BMS) with high shock, high vibration, and +125°C high heat resistance requirements. Panasonic CF2 Board-to-FPC Automotive Connectors offer multiple pin options (20, 28, or 32), a +125°C heat resistance, and necessary vibration characteristics suitable for the automotive and transportation market. Designers can connect these automotive connectors directly without any relay wiring harnesses when connected with FPC cables and boards for battery management systems.

FEATURED PRODUCTS
PANASONIC