AXK6F10347YG

Panasonic Industrial Devices
769-AXK6F10347YG
AXK6F10347YG

Mfr.:

Description:
Board to Board & Mezzanine Connectors CONN HEADER BRD/BRD 10 POS 0.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 890

Stock:
890
Can Dispatch Immediately
On Order:
2.000
Expected 6/8/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,645 € 0,65 €
0,548 € 5,48 €
0,489 € 12,23 €
0,466 € 46,60 €
0,437 € 109,25 €
0,416 € 208,00 €
0,396 € 396,00 €
Full Reel (Order in multiples of 2000)
0,39 € 780,00 €
0,371 € 1.484,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
10 Position
0.5 mm (0.02 in)
2 Row
Solder
Vertical
1.5 mm, 2 mm
500 mA
60 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
P5KF
Reel
Cut Tape
MouseReel
Brand: Panasonic Industrial Devices
Insulation Resistance: 1 GOhms
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 2000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901900
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P5Kx Narrow Pitch Connectors

Panasonic P5Kx Narrow Pitch Connectors provide board-to-board connection and include mated height versions from 3.0mm to 9.0mm. The P5Kx connectors feature strong resistance to adverse environments and an extended latitudinal mating length These connectors also feature suction areas for suction-type automatic mounting machines. Panasonic P5Kx connectors are ideal for compact portable devices such as cellular phones, DVC, digital cameras, and much more.

Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.