AXF6K0412A

Panasonic Industrial Devices
769-AXF6K0412A
AXF6K0412A

Mfr.:

Description:
Board to Board & Mezzanine Connectors R35K Connector,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 676

Stock:
676 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,90 € 1,90 €
1,62 € 16,20 €
1,44 € 36,00 €
1,38 € 138,00 €
1,29 € 322,50 €
Full Reel (Order in multiples of 500)
1,28 € 640,00 €
1,02 € 1.020,00 €
1,01 € 2.525,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,01 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
4 Position
0.35 mm (0.014 in)
1 Row
Solder
Vertical
0.6 mm
300 mA, 3 A
30 V
- 55 C
+ 85 C
Silver
Copper Alloy
Liquid Crystal Polymer (LCP)
R35K
Reel
Cut Tape
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

R35K Narrow-Pitch Connectors

Panasonic R35K Narrow-Pitch Connectors are ultra-small (1.3mm width, 0.6mm mated height) connectors that are robust with a high mating force. Panasonic R35K Connectors support 3.0A power terminals and have a 30VAC/DC rated voltage. The TOUGH CONTACT construction withstands rugged environments despite its slim, low-profile size. Applications include wearables, batteries, side switches, and various sensor modules.