AXF6G3012

Panasonic Industrial Devices
769-AXF6G3012
AXF6G3012

Mfr.:

Description:
Board to Board & Mezzanine Connectors P4SP 0.4mm pitch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3.000
Expected 7/6/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,28 € 1,28 €
1,09 € 10,90 €
0,972 € 24,30 €
0,929 € 92,90 €
0,869 € 217,25 €
0,817 € 408,50 €
0,776 € 776,00 €
0,725 € 2.175,00 €
0,691 € 4.146,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
30 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
1.5 mm, 2.5 mm
500 mA, 1 A
30 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
P4SP
Cut Tape
Brand: Panasonic Industrial Devices
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 3000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

P4SP 0.4mm Pitch High Current Connectors

Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors are designed for board-to-board connectivity and come with shield-plate and multi-ground terminals. They offer mated heights of 1.5mm, 2.5mm, and 3mm. These connectors can handle both power and signals while providing space savings for the power line as well as design flexibility. The increased power handling capacity per pin allows designers to use fewer pins, which can help save board space. Low contact resistance (40mΩ) promotes high conductivity. This series offers the flexibility to choose any pins to use as either a signal or a power pin. Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors are ideal for use in DSC applications, mobile devices, and industrial equipment

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.