AXF5G4012A

Panasonic Industrial Devices
769-AXF5G4012A
AXF5G4012A

Mfr.:

Description:
Board to Board & Mezzanine Connectors P4SP(0.4mm pitc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,40 € 14,00 €
1,25 € 31,25 €
1,19 € 119,00 €
1,12 € 280,00 €
1,08 € 540,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
Sockets
40 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
1.5 mm
30 V
- 55 C
+ 85 C
Silver
Copper Alloy
Liquid Crystal Polymer (LCP)
P4SP
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99