AXF5G3012A

Panasonic Industrial Devices
769-AXF5G3012A
AXF5G3012A

Mfr.:

Description:
Board to Board & Mezzanine Connectors P4SP(0.4mm pitc
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
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,53 € 1,53 €
1,31 € 13,10 €
1,16 € 29,00 €
1,11 € 111,00 €
1,04 € 260,00 €
Full Reel (Order in multiples of 500)
0,98 € 490,00 €
0,894 € 894,00 €
0,856 € 2.140,00 €
0,839 € 4.195,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
30 Position
0.4 mm (0.016 in)
2 Row
Solder
Vertical
1.5 mm
30 V
- 55 C
+ 85 C
Silver
Copper Alloy
Liquid Crystal Polymer (LCP)
P4SP
Reel
Cut Tape
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 500
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

P4SP 0.4mm Pitch High Current Connectors

Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors are designed for board-to-board connectivity and come with shield-plate and multi-ground terminals. They offer mated heights of 1.5mm, 2.5mm, and 3mm. These connectors can handle both power and signals while providing space savings for the power line as well as design flexibility. The increased power handling capacity per pin allows designers to use fewer pins, which can help save board space. Low contact resistance (40mΩ) promotes high conductivity. This series offers the flexibility to choose any pins to use as either a signal or a power pin. Panasonic Industrial Devices P4SP 0.4mm Pitch High Current Connectors are ideal for use in DSC applications, mobile devices, and industrial equipment