AXF5D1612

Panasonic Industrial Devices
769-AXF5D1612
AXF5D1612

Mfr.:

Description:
Board to Board & Mezzanine Connectors 16 pins Socket 5.30x2.2x0.59mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,375 € 5.625,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Sockets
16 Position
0.35 mm (0.014 in)
2 Row
Solder
Vertical
0.6 mm
5 A
30 V
- 55 C
+ 85 C
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
A35UH
Cut Tape
Brand: Panasonic Industrial Devices
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

A35UH Connectors

Panasonic A35UH Board-To-FPC High Current Stacking Connectors offer high-current capacity required for multiple connections of power signals. The connectors allow for a thinner design with a low-profile mated height of 0.6mm. These connectors support a maximum of 5A that can be supplied to the power terminals to allow for a reduction in the number of power line pins and contributes to space savings. Panasonic A35UH connectors feature the Panasonic Tough Contact structure that provides the connectors with high resistance to shock and vibration. Applications include multiple connections of power signals between USB and battery in portable terminals, such as smartphones and tablet PCs.

Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.