AVT3244613

Panasonic Industrial Devices
769-AVT3244613
AVT3244613

Mfr.:

Description:
Basic / Snap Action Switches 1mA to 100mA Hinge Simultd. Roller Levr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,66 € 16,60 €
1,54 € 38,50 €
1,45 € 72,50 €
1,37 € 137,00 €
1,25 € 375,00 €
1,20 € 600,00 €
1,13 € 1.130,00 €
1,07 € 5.350,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
AVT
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
100 mA
250 VAC
125 VDC
1 N
Solder Pin
Chassis Mount
Bulk
Actuator Style: Roller Lever
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: AVT3244613-A
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.