AVM312561

Panasonic Industrial Devices
769-AVM312561
AVM312561

Mfr.:

Description:
Basic / Snap Action Switches FS LL Switch Hi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,36 € 1,36 €
1,29 € 12,90 €
1,23 € 30,75 €
1,19 € 59,50 €
0,851 € 85,10 €
0,842 € 421,00 €
0,77 € 770,00 €
0,76 € 3.800,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
AVM
Subminiature
SPST
OFF - ON
Lever
250 VAC
125 VDC
1.47 N
Solder Terminal
PCB Mount
Actuator Length: 20 mm
Brand: Panasonic Industrial Devices
Contact Material: Silver Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99