AVL3855

Panasonic Industrial Devices
769-AVL3855
AVL3855

Mfr.:

Description:
Basic / Snap Action Switches FST LL Switch R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,63 € 1,63 €
1,51 € 15,10 €
1,41 € 35,25 €
1,38 € 69,00 €
1,02 € 102,00 €
0,998 € 499,00 €
0,92 € 920,00 €
0,894 € 4.470,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
AVL
Subminiature
SPST
OFF - ON
Roller Lever
3 A
250 VAC
125 VDC
1.47 N
Quick Connect
Actuator Length: 18 mm
Brand: Panasonic Industrial Devices
Contact Material: Silver Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99