AVL32453

Panasonic Industrial Devices
769-AVL32453
AVL32453

Mfr.:

Description:
Basic / Snap Action Switches SWITCH SNAP FS-T ROLLER SILV SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 137

Stock:
137 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,46 € 14,60 €
1,36 € 34,00 €
1,28 € 64,00 €
1,24 € 124,00 €
1,10 € 330,00 €
1,06 € 530,00 €
0,998 € 998,00 €
0,995 € 4.975,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
AVL
Subminiature
SPDT
ON - (OFF), OFF - (ON)
Simulated Roller Lever
5 A
125 VAC
30 VDC
0.54 N
Solder Terminal
Chassis Mount
IP40
Bulk
Actuator Style: Roller Lever
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Part # Aliases: AVL32453-A
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99