AV634564

Panasonic Industrial Devices
667-AV634564
AV634564

Mfr.:

Description:
Basic / Snap Action Switches PDN: LTB 03/15/

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 863

Stock:
863 Can Dispatch Immediately
Quantities greater than 863 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,56 € 5,56 €
4,99 € 49,90 €
4,59 € 114,75 €
4,46 € 223,00 €
4,23 € 423,00 €
4,11 € 1.027,50 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
AV6
Subminiature
SPST
OFF - ON
Simulated Roller Lever
100 mA
30 VDC
0.5 N
Connector
Chassis Mount
IP40
Actuator Style: Simulated Roller Lever
Brand: Panasonic Industrial Devices
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 1000
Subcategory: Switches
Unit Weight: 14,305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99