AV4044

Panasonic Industrial Devices
769-AV4044
AV4044

Mfr.:

Description:
Basic / Snap Action Switches SWITCH SNAP MINI ROLLER SILV SLD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 422

Stock:
422
Can Dispatch Immediately
On Order:
1.500
Expected 6/15/2026
Quantities greater than 1922 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,76 € 1,76 €
1,65 € 16,50 €
1,37 € 34,25 €
1,35 € 67,50 €
1,22 € 122,00 €
1,03 € 515,00 €
1,01 € 5.050,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
AV
Ultraminiature
SPDT
ON - (OFF), OFF - (ON)
Roller Lever
500 mA
30 VDC
0.29 N
Solder Pin
Chassis Mount
IP40
Bulk
Actuator Style: Roller Lever
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 500
Subcategory: Switches
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.