AV35543

Panasonic Industrial Devices
769-AV35543
AV35543

Mfr.:

Description:
Basic / Snap Action Switches FS Switch Rolle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,44 € 14,40 €
1,38 € 34,50 €
1,32 € 66,00 €
0,937 € 93,70 €
0,92 € 460,00 €
0,86 € 860,00 €
0,839 € 4.195,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
AV
High Precision
SPST
OFF - ON
Roller Lever
3 A
250 VAC
125 VDC
0.98 N
Solder Pin
PCB Mount
Actuator Length: 30 mm
Brand: Panasonic Industrial Devices
Contact Material: Silver Nickel
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.