AV3252

Panasonic Industrial Devices
769-AV3252
AV3252

Mfr.:

Description:
Basic / Snap Action Switches FS Switch Rolle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,52 € 1,52 €
1,44 € 14,40 €
1,38 € 34,50 €
1,32 € 66,00 €
0,937 € 93,70 €
0,92 € 460,00 €
0,858 € 858,00 €
0,834 € 4.170,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
AV
High Precision
SPST
OFF - ON
Roller Lever
3 A
250 VAC
125 VDC
0.49 N
Solder Terminal
PCB Mount
Actuator Length: 30 mm
Brand: Panasonic Industrial Devices
Contact Material: Silver Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99