AV3242613

Panasonic Industrial Devices
769-AV3242613
AV3242613

Mfr.:

Description:
Basic / Snap Action Switches FS Switch Simul

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,14 € 11,40 €
1,09 € 27,25 €
1,04 € 52,00 €
0,756 € 75,60 €
0,741 € 370,50 €
0,687 € 687,00 €
0,666 € 3.330,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
AV
High Precision
SPST
OFF - ON
Simulated Roller Lever
100 mA
250 VAC
125 VDC
0.49 N
Solder Terminal
PCB Mount
Actuator Length: 19.15 mm
Brand: Panasonic Industrial Devices
Contact Material: Silver Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99