AV320061

Panasonic Industrial Devices
769-AV320061
AV320061

Mfr.:

Description:
Basic / Snap Action Switches FS Switch Pin t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
1,03 € 10,30 €
0,98 € 24,50 €
0,946 € 47,30 €
0,688 € 68,80 €
0,685 € 342,50 €
0,618 € 618,00 €
0,615 € 3.075,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
AV
High Precision
SPST
OFF - ON
Plunger, Pin
100 mA
250 VAC
125 VDC
0.25 N
Solder Terminal
PCB Mount
Brand: Panasonic Industrial Devices
Contact Material: Silver Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Snap Action Switches
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
USHTS:
8536509040
ECCN:
EAR99