ASQMR18428A

Panasonic Industrial Devices
769-ASQMR18428A
ASQMR18428A

Mfr.:

Description:
Detector Switches L+R 2 Boss Solder NC Sim Roller Lever

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Detector Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Vertical
1.5 N
7.9 mm
1 mA
+/- 4.5 VDC to +/- 16 VDC
8.3 mm
5.3 mm
8.95 mm
Solder Lug
Tray
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Panel Mount
Product Type: Detector Switches
Series: ASQMR1
Factory Pack Quantity: 1000
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
PANASONIC