ASQD174D0

Panasonic Industrial Devices
769-ASQD174D0
ASQD174D0

Mfr.:

Description:
Basic / Snap Action Switches ASQD1 Switch, solder terminal, Redundant (NC)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
798
Expected 2/23/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,09 € 4,09 €
3,35 € 33,50 €
3,13 € 78,25 €
2,98 € 149,00 €
2,86 € 286,00 €
2,73 € 682,50 €
2,42 € 1.936,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
RoHS:  
ASQD1 Redundancy Type
SPST-NC
Plunger, Pin
1.6 N
Solder Terminal
PCB Mount
IP67
Tray
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Illuminated: Non-Illuminated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product: Detection Switches
Product Type: Snap Action Switches
Factory Pack Quantity: 800
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
ECCN:
EAR99

ASQD1 Two Circuits Detection Switches

Panasonic Industrial Devices ASQD1 Two Circuits Detection Switches include a 2steps detection type, redundancy type, and failure detection type. The 2steps switches ensure just one switch can detect 2steps movement, saving wire and work compared to using two switches. Redundancy types are designed so one switch features two circuits that can work independently, so even if failure happens on one circuit, the other can keep working. The failure type switches detect electric open and short-circuit failures of lead wire. Panasonic Industrial Devices ASQD1 Detection Switches are suitable for various automotive applications.