ASQ10628

Panasonic Industrial Devices
769-ASQ10628
ASQ10628

Mfr.:

Description:
Basic / Snap Action Switches Turquoise Strok

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 367

Stock:
367 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,55 € 4,55 €
3,43 € 34,30 €
3,29 € 82,25 €
3,09 € 154,50 €
2,80 € 280,00 €
2,78 € 556,00 €
2,68 € 1.608,00 €
2,57 € 2.570,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Basic / Snap Action Switches
ASQ1
Stroke
SPST-NC
ON - (OFF)
Lever
100 mA
30 VDC
1.5 N
Wire Lead
Chassis Mount
IP67
Cut Tape
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Product Type: Snap Action Switches
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536508099
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509040
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.