ASFM0242S

Panasonic Industrial Devices
769-ASFM0242S
ASFM0242S

Mfr.:

Description:
Safety Relays 24VDC 11mA 1 Form A 1 Form B RTII Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
77 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,04 € 38,04 €
35,10 € 351,00 €
31,60 € 632,00 €
29,78 € 1.786,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
33,83 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
24 V
1 Form A (SPST-NO), 1 Form B (SPST-NC)
Solder Pin
11 mA
Tube
Brand: Panasonic Industrial Devices
Coil Resistance: 2.133 kOhms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating - Max: 6 A
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Product: Safety Relays
Product Type: Safety Relays
Series: SF-M
Factory Pack Quantity: 20
Subcategory: Relays
Switching Voltage: 125 VDC, 250 VAC
Type: Flat Type
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536490099
CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99