ASFM0185S

Panasonic Industrial Devices
769-ASFM0185S
ASFM0185S

Mfr.:

Description:
Safety Relays 18VDC 15mA 1 Form A 1 Form B RTIII Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
77 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,57 € 40,57 €
34,90 € 349,00 €
33,70 € 674,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
18 V
1 Form A (SPST-NO), 1 Form B (SPST-NC)
Solder Pin
15 mA
Tube
Brand: Panasonic Industrial Devices
Coil Resistance: 1.2 kOhms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Current Rating - Max: 6 A
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Product: Safety Relays
Product Type: Safety Relays
Series: SF-M
Factory Pack Quantity: 20
Subcategory: Relays
Switching Voltage: 125 VDC, 250 VAC
Type: Flat Type
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99

SF-M Flat Type Safety Relays

Panasonic Industrial Devices SF-M Flat Type Safety Relays offer up to 2133Ω coil resistance, 3VDC to 24VDC voltage range, and 11mA to 90mA operating current. These reflow-mountable relays feature a forcibly guided contact structure and low operating power in a small package. These Panasonic SF-M relays are compliant with IEC61810-3 (EN50205), making them ideal for robots, machine tools, and safety relay units.