ASFM0162S

Panasonic Industrial Devices
769-ASFM0162S
ASFM0162S

Mfr.:

Description:
Safety Relays 16VDC 17mA 1 Form A 1 Form B RTII Tube

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
77 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,33 € 37,33 €
37,32 € 373,20 €
30,99 € 619,80 €
27,66 € 1.659,60 €
26,91 € 2.691,00 €
26,13 € 6.793,80 €
500 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Safety Relays
RoHS:  
16 V
1 Form A (SPST-NO), 1 Form B (SPST-NC)
Solder Pin
17 mA
Tube
Brand: Panasonic Industrial Devices
Coil Resistance: 948 Ohms
Current Rating - Max: 6 A
Mounting Style: PCB Mount
Number of Channels: 1 Channel
Product: Safety Relays
Product Type: Safety Relays
Series: SF-M
Factory Pack Quantity: 20
Subcategory: Relays
Switching Voltage: 125 VDC, 250 VAC
Type: Flat Type
Width: 33 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SF-M Flat Type Safety Relays

Panasonic Industrial Devices SF-M Flat Type Safety Relays offer up to 2133Ω coil resistance, 3VDC to 24VDC voltage range, and 11mA to 90mA operating current. These reflow-mountable relays feature a forcibly guided contact structure and low operating power in a small package. These Panasonic SF-M relays are compliant with IEC61810-3 (EN50205), making them ideal for robots, machine tools, and safety relay units.