ARS3012

Panasonic Industrial Devices
769-ARS3012
ARS3012

Mfr.:

Description:
High Frequency / RF Relays 1 Form C Rev Cntct 12V 3GHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,17 € 1.208,50 €
23,69 € 2.369,00 €
23,27 € 5.817,50 €
23,22 € 11.610,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
12 VDC
1 Form C (SPDT-NO, NC)
500 mA
3 GHz
Solder Terminal
500 mA
Non-Latching
200 mW
30 dB
0.3 dB
ARS
Tube
Brand: Panasonic Industrial Devices
Coil Current: 16.7 mA
Coil Resistance: 720 Ohms
Contact Rating: 500 mA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
VSWR: 1.4
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
USHTS:
8536490080
ECCN:
3A001.a.2