ARS1424

Panasonic Industrial Devices
769-ARS1424
ARS1424

Mfr.:

Description:
High Frequency / RF Relays RS series relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,53 € 32,53 €
30,89 € 308,90 €
26,64 € 666,00 €
24,55 € 1.227,50 €
24,42 € 2.442,00 €
23,89 € 5.972,50 €
23,85 € 11.925,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
RoHS:  
24 VDC
1 Form C (SPDT-NO, NC)
500 mA
3 GHz
Solder Terminal
500 mA
Non-Latching
200 mW
35 dB
0.35 dB
ARS
Brand: Panasonic Industrial Devices
Coil Current: 8.3 mA
Coil Resistance: 2.88 kOhms
Contact Rating: 500 mA
Product Type: High Frequency Relays
Factory Pack Quantity: 50
Subcategory: Relays
VSWR: 1.4
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS (ARS) High Frequency/RF Relays

Panasonic RS (ARS) High Frequency/RF Relays are 1 Form C relays with 3GHz capability and 10W carrying power (at 3GHz). The relays offer a 50Ω or 75Ω impedance with a sealed, protective, terminal type or surface-mount (E or Y layout) construction. Typical applications include broadcasting/video markets, mobile phone base stations, communications market, and the measurement equipment market.