ARS10Y09Z

Panasonic Industrial Devices
769-ARS10Y09Z
ARS10Y09Z

Mfr.:

Description:
High Frequency / RF Relays RS series relay

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
22,41 € 11.205,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
9 VDC
1 Form C (SPDT-NO, NC)
Non-Latching
ARS
Reel
Brand: Panasonic Industrial Devices
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 500
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS (ARS) High Frequency/RF Relays

Panasonic RS (ARS) High Frequency/RF Relays are 1 Form C relays with 3GHz capability and 10W carrying power (at 3GHz). The relays offer a 50Ω or 75Ω impedance with a sealed, protective, terminal type or surface-mount (E or Y layout) construction. Typical applications include broadcasting/video markets, mobile phone base stations, communications market, and the measurement equipment market.