ARJ20A4HZ

Panasonic Industrial Devices
769-ARJ20A4HZ
ARJ20A4HZ

Mfr.:

Description:
High Frequency / RF Relays 2 Form C, 4.5VDC 10mA 10VDC 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
179,44 € 89.720,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
198,21 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
RoHS:  
4.5 VDC
2 Form C (DPDT-NO, NC)
300 mA
5 GHz
Solder Terminal
300 mA
Non-Latching
200 mW
35 dB
0.5 dB
Reel
Brand: Panasonic Industrial Devices
Coil Current: 44.4 mA
Coil Resistance: 101.2 Ohms
Contact Rating: 300 mA
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 500
Subcategory: Relays
VSWR: 1.25
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.