ARD3204H

Panasonic Industrial Devices
769-ARD3204H
ARD3204H

Mfr.:

Description:
Coaxial Switches ARD COAXIAL (13GHZ Failsafe/Latch)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.999,61 € 2.999,61 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Coaxial Switches
SP6T
13 GHz
4.5 VDC
Solder Terminal
1.35
0.4 dB
65 dB
Case
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 6 Position
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Pitch: 5.08 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.