ARD12024Q

Panasonic Industrial Devices
769-ARD12024Q
ARD12024Q

Mfr.:

Description:
Coaxial Switches SWITCH COAX LATCH SPDT 18GHZ 24V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.527,15 € 1.527,15 €
1.308,52 € 6.542,60 €
10 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Coaxial Switches
RoHS:  
SPDT
18 GHz
24 VDC
Solder Terminal
1.5
0.5 dB
60 dB
Bulk
Brand: Panasonic Industrial Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 2 Position
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Pitch: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99