ARD1004HC

Panasonic Industrial Devices
769-ARD1004HC
ARD1004HC

Mfr.:

Description:
Coaxial Switches RD coaxial swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
409,85 € 409,85 €
351,18 € 1.755,90 €
335,43 € 3.354,30 €
324,65 € 8.116,25 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Coaxial Switches
SPDT
18 GHz
4.5 VDC
Quick Connect
1.5
0.5 dB
60 dB
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 2 Position
Product Type: Coaxial Switches
Series: ARD
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Pitch: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410020
ECCN:
EAR99

ARD Series 26.5GHz Coaxial Switches

Panasonic ARD Series 26.5GHz Coaxial Switches are offered in SPDT, transfer, and SP6T types with excellent high-frequency characteristics (50Ω, up to 26.5GHz). These switches feature high sensitivity with an expected electrical life of at least 5 x 106. The series has an ambient temperature range of -55°C to +85°C. Typical applications for Panasonic ARD coaxial switches are broadcasting and video equipment, communication equipment, measuring equipment, and various inspection jigs.