ARD10012CQ

Panasonic Industrial Devices
769-ARD10012CQ
ARD10012CQ

Mfr.:

Description:
Coaxial Switches RD coaxial swit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.478,86 € 1.478,86 €
1.267,15 € 6.335,75 €
10 Quote

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Coaxial Switches
SPDT
18 GHz
12 VDC
Quick Connect
1.5
0.5 dB
60 dB
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 2 Position
Product Type: Coaxial Switches
Series: ARD
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Pitch: 3.5 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ARD Series 26.5GHz Coaxial Switches

Panasonic ARD Series 26.5GHz Coaxial Switches are offered in SPDT, transfer, and SP6T types with excellent high-frequency characteristics (50Ω, up to 26.5GHz). These switches feature high sensitivity with an expected electrical life of at least 5 x 106. The series has an ambient temperature range of -55°C to +85°C. Typical applications for Panasonic ARD coaxial switches are broadcasting and video equipment, communication equipment, measuring equipment, and various inspection jigs.