ARD10012

Panasonic Industrial Devices
769-ARD10012
ARD10012

Mfr.:

Description:
Coaxial Switches SWITCH COAXIAL SP 18GHZ 12V SLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.334,14 € 1.334,14 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Coaxial Switches
RoHS:  
SPDT
18 GHz
12 VDC
Solder Terminal
1.5
0.5 dB
60 dB
Bulk
Brand: Panasonic Industrial Devices
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 2 Position
Product Type: Coaxial Switches
Series: ARD
Factory Pack Quantity: 1
Subcategory: Switches
Terminal Pitch: 3.5 mm
Unit Weight: 47,444 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ARD Series 26.5GHz Coaxial Switches

Panasonic ARD Series 26.5GHz Coaxial Switches are offered in SPDT, transfer, and SP6T types with excellent high-frequency characteristics (50Ω, up to 26.5GHz). These switches feature high sensitivity with an expected electrical life of at least 5 x 106. The series has an ambient temperature range of -55°C to +85°C. Typical applications for Panasonic ARD coaxial switches are broadcasting and video equipment, communication equipment, measuring equipment, and various inspection jigs.