ARA210A12

Panasonic Industrial Devices
769-ARA210A12
ARA210A12

Mfr.:

Description:
High Frequency / RF Relays 2 Form C, 12VDC 2 Form C 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,79 € 1.271,60 €
31,57 € 3.788,40 €
31,01 € 8.682,80 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
RoHS:  
12 VDC
2 Form C (DPDT-NO, NC)
1 A
1 GHz
SMD/SMT
1 A
Latching
70 mW
30 dB
0.3 dB
ARA
Tube
Brand: Panasonic Industrial Devices
Coil Current: 5.8 mA
Coil Resistance: 2.057 kOhms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 40
Subcategory: Relays
VSWR: 1.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

RA High-Frequency Signal Relays

Panasonic Industrial Devices RA High-Frequency Signal Relays are microwave devices featuring a 50Ω impedance, a 2 Form C contact arrangement, and 10 million operation durability. These relays offer a carrying power of 3W (at 1GHz). With capabilities up to 1GHz, these relays are ideal for communication and measurement equipment. The RA Signal Relays operate with a -40°C to +85°C temperature range and feature a 1.5VDC to 48VDC rated coil range with a 140mW to 300mW rated operating power range.