ARA210A09

Panasonic Industrial Devices
769-ARA210A09
ARA210A09

Mfr.:

Description:
High Frequency / RF Relays RELAY 1COIL LATCH 9VDC 1GHZ SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,33 € 1.413,20 €
35,14 € 4.216,80 €
34,80 € 9.744,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
RoHS:  
9 VDC
2 Form C (DPDT-NO, NC)
1 A
1 GHz
SMD/SMT
1 A
Latching
70 mW
30 dB
0.3 dB
ARA
Tube
Brand: Panasonic Industrial Devices
Coil Current: 7.8 mA
Coil Resistance: 1.157 kOhms
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 40
Subcategory: Relays
VSWR: 1.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99