ARA210A06

Panasonic Industrial Devices
769-ARA210A06
ARA210A06

Mfr.:

Description:
High Frequency / RF Relays RELAY 1COIL LATCH 6VDC 1GHZ SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,33 € 1.413,20 €
35,14 € 4.216,80 €
34,80 € 9.744,00 €

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: High Frequency / RF Relays
RoHS:  
6 VDC
2 Form C (DPDT-NO, NC)
1 A
1 GHz
SMD/SMT
1 A
Latching
70 mW
30 dB
0.3 dB
ARA
Tube
Brand: Panasonic Industrial Devices
Coil Current: 11.7 mA
Coil Resistance: 514 Ohms
Moisture Sensitive: Yes
Product Type: High Frequency Relays
Factory Pack Quantity: 40
Subcategory: Relays
VSWR: 1.2
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536411090
USHTS:
8536410020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RA High-Frequency Signal Relays

Panasonic Industrial Devices RA High-Frequency Signal Relays are microwave devices featuring a 50Ω impedance, a 2 Form C contact arrangement, and 10 million operation durability. These relays offer a carrying power of 3W (at 1GHz). With capabilities up to 1GHz, these relays are ideal for communication and measurement equipment. The RA Signal Relays operate with a -40°C to +85°C temperature range and feature a 1.5VDC to 48VDC rated coil range with a 140mW to 300mW rated operating power range.