AQZ205

Panasonic Industrial Devices
769-AQZ205
AQZ205

Mfr.:

Description:
Solid State Relays - PCB Mount 2A 100V 4PIN SPST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7
Can Dispatch Immediately
On Order:
1.200
Expected 11/16/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,39 € 8,39 €
7,21 € 72,10 €
6,90 € 172,50 €
6,08 € 304,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
7,81 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,17 €
Min:
1

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Solid State Relays - PCB Mount
RoHS:  
Tube
PCB Mount
2 A
100 VAC, 100 VDC
1 Form A (SPST-NO)
1.25 VDC
SIP-4
Photo MOSFET
50 mA
- 40 C
+ 85 C
21 mm (0.827 in)
3.5 mm (0.138 in)
12.5 mm (0.492 in)
AQZ
Brand: Panasonic Industrial Devices
Input to Output Isolation Method: Optocoupler
Isolation Voltage: 2,5 kV
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 25
Subcategory: Relays
Termination Style: Solder Pin
Tradename: PhotoMOS
Unit Weight: 8,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AQZ10 & AQZ20 High Capacity PhotoMOS®

Panasonic AQZ10 and AQZ20 High Capacity PhotoMOS® are relays in packaged in a slim SIL 4-pin size (21mm x 3.5mm x 12.5mm), enabling high-density mounting. These relays feature extremely low on-resistance, high I/O isolation voltage, and a low off-state leakage current (10µA maximum) in a space-saving design. The Panasonic AQZ10 and AQZ20 High Capacity PhotoMOS series offers an extremely low closed-circuit offset voltage, enabling control of low-level analog signals without distortion.

PhotoMOS®

Panasonic PhotoMOS® are MOSFET-enabled solid-state relays that feature low off-state leakage current and stable on-resistance over the component lifetime. These relays offer low CxR values, high optical isolation between input and output, and DC, as well as AC/DC load ratings. Features include high switching speed, long operational life, and high vibration and shock resistance with no arcing, bounce, or switching noise. Panasonic PhotoMOS products are available in various 4-, 6-, 8-, and 16-pin packages. Applications include test and measurement, instrumentation, security, medical, data communications, automotive, railway and traffic signals, and industrial machines.

Solar Storage Solutions

Panasonic Solar Storage Solutions feature relays that are ideal for reducing energy consumption for commercial and residential use. These relay families from Panasonic help capture energy and store it to perform operations in the future. These solar storage systems involve converting many forms of energy, including electrical potential energy or kinetic energy, into cost-effective storable formats for short- and long-term use. Solar inverter systems are also used to convert the direct current (DC) of a photovoltaic (PV) solar panel into an alternating current (AC). This is then fed into commercial and residential electrical grids. Panasonic offers a variety of relays designed to optimize solar storage system performance.

AQZ High Capacity PhotoMOS®

Panasonic AQZ High Capacity PhotoMOS® are relays that offer a space-saving design with low on-resistance, high sensitivity, and low off-state leakage current. This series includes a model with an expanded 5A 200VDC switching capacity, enabling usage in power generation and battery storage applications. The high-capacity type power PhotoMOS modules can switch a wide range of currents and voltages and control various types of loads, from small loads to a maximum of 10A DC current for sequencers, motors, and lamps. The triac, photocoupler, and SSR cannot be used to control signals of less than several hundred mV. Panasonic AQZ High Capacity PhotoMOS features extremely low closed-circuit offset voltage to enable control of low-level analog signals without distortion.